603 01 02 T2 | Thora

Attenuation beads, T2

Order No.: 85D318
EAN: 4099889052435
MPN:
603 01 02 T2
603 01 02
Series: 60301
Thora
603 01 02 T2 Thora Ferrite beads Image 1
603 01 02 T2 Thora Ferrite beads Image 2
Image may differ
Unit Price (€ / pc.)
0.3082 € *
Available: 126,373 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3082 €
10 pcs.
0.1928 €
50 pcs.
0.1369 €
250 pcs.
0.1142 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Attenuation beads, type Thora 603.

Base material: NiZn (type 6030106 MnZn).

Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030102, A 3.5, C 1.2, B 7.0 mm, T2

Technical specifications
Height 3.5 mm
Length 7 mm
Logistics
Country of origin TW
Customs tariff number 85049011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes