603 01 01T2 | Thora
Attenuation beads, T2
Unit Price (€ / pc.)
0.6664 € *
Available: 50 pcs.
Next delivery: 100 pcs. on 2024-05-08
Leadtime: 2 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4998 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
2500 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attenuation beads, type Thora 603.
Base material: NiZn (type 6030106 MnZn).
Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030101, A 3.0, C 1.0, B 4.0 mm, T2
Technical specifications
Height | 3 mm | |
Length | 4 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |