603 01 11 T21 | Thora
Attenuation beads, T21
Unit Price (€ / pc.)
0.8330 € *
Available: 13,112 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5236 €
50 pcs.
0.3808 €
250 pcs.
0.3094 €
1000 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attenuation beads, type Thora 603.
Base material: NiZn (type 6030106 MnZn).
Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030111, A 3.5, C 1.0, B 6.0 mm, T21
Technical specifications
Height | 3.5 mm | |
Length | 6 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |