603 01 12 T2 | Thora
Attenuation beads, T2
Unit Price (€ / pc.)
3.1416 € *
Available: 4,376 pcs.
Leadtime: On Request **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attenuation beads, type Thora 603.
Base material: NiZn (type 6030106 MnZn).
Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030112, A 3.7, C 1.4, B 5.1 mm, T2
Technical specifications
Height | 3.7 mm | |
Length | 5.1 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |