100024844 | Telegärtner

SMB plug 50 Ω, straight, 100024844

Order No.: 77F210
EAN: 4018359123079
MPN:
100024844
J01160A0211
Series: SMB
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 323 pcs.
Next delivery: 105 pcs. on 2024-05-03
Leadtime: 6 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.5692 €
100 pcs.
4.8671 €
250 pcs.
4.6886 €
1000 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01160A0211, Telegärtner

SMB PCB Plug

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Plug
  • Connector type: SMB
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group other
Contact connection other
Contact material brass
Connector SMB
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connector
Contact connection
Design
Version
Contact material
Impedance
Cable Group
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Contact connection
Design
Version
Contact material
Impedance
Cable Group
SSMB plug 50 Ω, crimp connection, straight, 100024916
Order No.:
 77F904
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024916
Available: 29 pcs. Leadtime: 4 Weeks ** Next delivery: 20 pcs. on 2024-05-10
Total Price: 7.19 € *
1 pcs.
7.1876 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3193 €
1000 pcs.
4.9861 €
SSMB
crimp connection
straight
plug
brass
50 Ω
other
SMB plug 50 Ω, straight, 100024844
Order No.:
 77F210
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024844
Available: 323 pcs. Leadtime: 6 Weeks ** Next delivery: 105 pcs. on 2024-05-03
Total Price: 6.31 € *
1 pcs.
6.3070 €
10 pcs.
5.5692 €
100 pcs.
4.8671 €
250 pcs.
4.6886 €
1000 pcs.
4.3911 €
SMB
other
straight
plug
brass
50 Ω
other
SMB plug 50 Ω, straight, 100024855
Order No.:
 80F1648
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024855
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.50 € *
1 pcs.
4.4982 €
SMB
other
straight
plug
brass
50 Ω
other
SMB plug 50 Ω, solder/solder, straight, 100024849
Order No.:
 80F1643
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024849
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.55 € *
1 pcs.
5.5454 €
SMB
solder/solder
straight
plug
brass
50 Ω
other