MW SEB VS | Hirschmann Test & Measurement
Mounting wrench for SKS Hirschmann SEB series, 135 mm, MW SEB VS
Order No.: 25F3005
EAN: 4099891380878
MPN:
MW SEB VS
973 929-001
Unit Price (€ / pc.)
34.1292 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-05-28
Leadtime: 1 Week **
Total Price:
34.13 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1292 €
5 pcs.
32.1300 €
10 pcs.
30.1189 €
25 pcs.
29.1193 €
50 pcs.
27.1082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly tool, MW SEB VS, HIRSCHMANN
Assembly tool for simple installation or dismounting of our safety built in sockets, 4 mm safety system (screwing eye nut).
Technical specifications
Version | mounting tool | |
Suitable for | SKS Hirschmann SEB series | |
Length | 135 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |