MW SEB | Hirschmann Test & Measurement
Mounting wrench for SKS Hirschmann SEB series, 135 mm, MW SEB
Order No.: 25F3000
EAN: 4099891380861
MPN:
MW SEB
973 929-000
Unit Price (€ / pc.)
38.1752 € *
Available: 4 pcs.
Available in 6 Days: 42 pcs.
Leadtime: On Request **
Total Price:
38.18 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1752 €
5 pcs.
35.9380 €
10 pcs.
33.6889 €
25 pcs.
32.5584 €
50 pcs.
30.3212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly tool, MW SEB, HIRSCHMANN
Assembly tool for simple installation or dismounting of our safety built in sockets, 4 mm safety system (screwing eye nut).
Technical specifications
Version | mounting tool | |
Suitable for | SKS Hirschmann SEB series | |
Length | 135 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |