0820 0001 000 | SES-Sterling
Mounting tool for spiral protection tubing PLIOZIP 8, SES 0820 0101 000
Order No.: 12H4460
EAN: 3597470305522
MPN:
0820 0001 000
PLIOPZIP 08 PP
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.4149 €
100 pcs.
3.8675 €
250 pcs.
3.7128 €
1000 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
PLIOZIP mounting tool.
Technical attributes (type, rated diameter, max. harness range, wall thickness (W)): 0820 0101 000, for PLIOZIP 8
Technical specifications
Version | mounting tool | |
diameter | 8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |