35 52 145 | Knipex

Electronics gripper pliers, L 145 mm, 102 g, 35 52 145

Order No.: 05L2656
EAN: 4003773039389
MPN:
35 52 145
3552145
Knipex
35 52 145 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
43.9110 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
43.91 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9110 €
6 pcs.
39.5199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 35 52 145, Knipex

Features

  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Load optimised for a more direct feel when working
  • Sturdy, zero backlash box joint
Technical specifications
Version Electronics gripper pliers
Jaw lenght 40 mm
ESD protection No
Weight 102 g
Length 145 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes