35 32 115 | Knipex

Electronics gripper pliers, L 115 mm, 72 g, 35 32 115

Order No.: 05L2648
EAN: 4003773035121
MPN:
35 32 115
3532115
Knipex
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
34.2720 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
34.27 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2720 €
6 pcs.
30.8448 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round Nose and Pointed Nose Pliers , 35 32 115, Knipex

Features

  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Push through precision joint
  • Smooth ground gripping surfaces
Technical specifications
Version Electronics gripper pliers
Jaw lenght 22.5 mm
ESD protection No
Weight 72 g
Length 115 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw lenght
Weight
Version
1000V Insulated
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw lenght
Weight
Version
1000V Insulated
ESD protection
Electronics gripper pliers, L 115 mm, 74 g, 35 42 115
Order No.:
 05L2652
Manufacturer:
 Knipex
Manufacturer SKU:
 35 42 115
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 37.13 € *
1 pcs.
37.1280 €
6 pcs.
33.4152 €
115 mm
18.5 mm
74 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 115 mm, 73 g, 35 22 115
Order No.:
 05L2644
Manufacturer:
 Knipex
Manufacturer SKU:
 35 22 115
Available: 4 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 35.58 € *
1 pcs.
35.5810 €
6 pcs.
32.0229 €
115 mm
22.5 mm
73 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 115 mm, 72 g, 35 32 115
Order No.:
 05L2648
Manufacturer:
 Knipex
Manufacturer SKU:
 35 32 115
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 34.27 € *
1 pcs.
34.2720 €
6 pcs.
30.8448 €
115 mm
22.5 mm
72 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 115 mm, 61 g, 35 11 115
Order No.:
 20L1855
Manufacturer:
 Knipex
Manufacturer SKU:
 35 11 115
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 31.42 € *
1 pcs.
31.4160 €
6 pcs.
28.2744 €
115 mm
22.5 mm
61 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 115 mm, 72 g, 35 12 115
Order No.:
 05L2640
Manufacturer:
 Knipex
Manufacturer SKU:
 35 12 115
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 33.92 € *
1 pcs.
33.9150 €
6 pcs.
30.5235 €
115 mm
22.5 mm
72 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 115 mm, 58 g, 35 31 115
Order No.:
 20L1865
Manufacturer:
 Knipex
Manufacturer SKU:
 35 31 115
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 31.42 € *
1 pcs.
31.4160 €
6 pcs.
28.2744 €
115 mm
22.5 mm
58 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 145 mm, 102 g, 35 82 145
Order No.:
 05L2662
Manufacturer:
 Knipex
Manufacturer SKU:
 35 82 145
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 3 pcs. on 2024-05-06
Total Price: 45.10 € *
1 pcs.
45.1010 €
6 pcs.
40.5909 €
145 mm
35 mm
102 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 145 mm, 103 g, 35 62 145
Order No.:
 05L2658
Manufacturer:
 Knipex
Manufacturer SKU:
 35 62 145
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 1 pcs. on 2024-04-29
Total Price: 43.91 € *
1 pcs.
43.9110 €
6 pcs.
39.5199 €
145 mm
40 mm
103 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 115 mm, 59 g, 35 21 115
Order No.:
 20L1860
Manufacturer:
 Knipex
Manufacturer SKU:
 35 21 115
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 31.77 € *
1 pcs.
31.7730 €
6 pcs.
28.5957 €
115 mm
22.5 mm
59 g
Electronics gripper pliers
No
No
Electronics gripper pliers, L 145 mm, 102 g, 35 52 145
Order No.:
 05L2656
Manufacturer:
 Knipex
Manufacturer SKU:
 35 52 145
Available: 0 pcs. Leadtime: On Request **
Total Price: 43.91 € *
1 pcs.
43.9110 €
6 pcs.
39.5199 €
145 mm
40 mm
102 g
Electronics gripper pliers
No
No