AIRBOX 1-S-GE-MO-VA | Kendrion Kuhnke
AS interface module, pneumatic
Unit Price (€ / pc.)
521.3509 € *
Available: 0 pcs.
Leadtime: On Request **
Pneumatic AS Interface modul
type: AirBox 1-S-GE-MO-VA
2 digital inputs, 2 independently controllable 3/2-way valves; Configuration: 3/F/F/F. Current consumption: max. 200 mA. Air flow rate: 350 to 550 Nl/min (at 6.0 bar). Dimensions: 80 x 45 x 48 mm (L x B x H), ducted, yellow/yellow, monostable
Technical specifications
Number of inputs | 2 | |
AS-i-Specification | 2.0 | |
Pressure range | 2-8 bar | |
Voltage | 18-30 VDC |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |