A4213002 | OKW

Arrow disc, red, KKS, for rotary knobs size 13.5, A4213002

Order No.: 25H775
EAN: 4099889348255
MPN:
A4213002
Pfeilscheibe 13,5, rot, KKS
OKW
A4213002 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.5355 €
500 pcs.
0.5117 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding arrow disks, size 13.5, type 4213.

Without edge. With projecting arrow; Dimensions: a 9.0, b 13.6, c 8.0 mm.

Technical attributes (type, color, shaft diameter (SD)): 002, red

Technical specifications
Version red, KKS
Suitable for rotary knobs size 13.5
Accessory Type arrow disc
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead