A4213000 | OKW
Arrow disc for rotary knobs size 13.5, A4213000
Order No.: 25H770
EAN: 4099889348248
MPN:
A4213000
Pfeilscheibe 13,5, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.7259 € *
Available: 101 pcs.
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disks, size 13.5, type 4213.
Without edge. With projecting arrow; Dimensions: a 9.0, b 13.6, c 8.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black
Technical specifications
Suitable for | rotary knobs size 13.5 | |
Accessory Type | arrow disc |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |