A4240008 | OKW

Arrow disc, dust gray, KKS, for rotary knobs size 40, A4240008

Order No.: 28H570
EAN: 4099889349467
MPN:
A4240008
Pfeilscheibe 40, staubgrau, KKS
OKW
A4240008 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9996 €
100 pcs.
0.9639 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding arrow disk, size 40, type OKW A4240008

Without edge. Projecting arrow.

Dimensions: a 24.5, b 40, c 25 mm

Color: dusty gray

Technical specifications
Version dust gray, KKS
Suitable for rotary knobs size 40
Accessory Type arrow disc
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead