A4223008 | OKW
Arrow disc, dust gray, KKS, for rotary knobs size 23, A4223008
Order No.: 27H280
EAN: 4099889349207
MPN:
A4223008
Pfeilscheibe 23, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.0472 € *
Available: 104 pcs.
Leadtime: 1 Week **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
2 pcs.
1.0472 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disks, size 23, type 4223.
Without edge. With projecting arrow; Dimensions: a 14.3, b 23, c 16.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray
Technical specifications
Version | dust gray, KKS | |
Suitable for | rotary knobs size 23 | |
Accessory Type | arrow disc |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |