BVX-ARM | METCAL

Extraction arm, 63 mm, 0.76 m, METCAL BVX-ARM for BVX system

Order No.: 10L7431
EAN: 4099891405830
MPN:
BVX-ARM
Series: BVX
METCAL
BVX-ARM METCAL Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
61.7610 € *
Available: 5 pcs.
Leadtime: 10 Weeks **
Total Price:
61.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.7610 €

Accessories for BVX-101 and BVX-201.

Supplied with BX-ARM-K1: flexible arm, ESD-proof, approx. 710 mm, connection hose (1800 mm), table mount with 2 screw clamps.

Type: BVX-ARM, flexible arm, ESD-proof, L 710 mm

Technical specifications
Version 63 mm, 0.76 m
Suitable for BVX system
Accessory Type extraction arm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes