VII-H05VVF3G100-C13W/2,50M SW9005 | FELLER
Device connection line, Europe, plug type E + F, straight on C13 jack, angled, H05VV-F3G1.0mm², black, 2.5 m
Order No.: 88F403
EAN: 4099891097592
MPN:
VII-H05VVF3G100-C13W/2,50M SW9005
Unit Price (€ / pc.)
10.8647 € *
Available: 110 pcs.
Leadtime: 12 Weeks **
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
10 pcs.
9.5676 €
50 pcs.
8.9131 €
150 pcs.
8.5204 €
500 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power Cord, VII-H05VVF3G100-C13W/2,50M SW9005, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, H05VV-F 3G1.0 mm², black, 2,5 m
Technical specifications
Connection (1) | plug type E + F, straight | |
Connection (2) | C13 jack, angled | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 2.5 m | |
Country code | Europe | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |