BS13/13-H05VVF3G100-C13/2,50M SW9005 | FELLER
Device connection line, UK, plug type G, angled on C13 jack, straight, H05VV-F3G1.0mm², black, 2.5 m
Order No.: 88F3370
EAN: 4099891097233
MPN:
BS13/13-H05VVF3G100-C13/2,50M SW9005
Unit Price (€ / pc.)
8.5204 € *
Available: 2,546 pcs.
Leadtime: 12 Weeks **
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
10 pcs.
7.4970 €
50 pcs.
6.9853 €
150 pcs.
6.6878 €
500 pcs.
6.3308 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables to UK standards, type Feller BS13/13/C13.
With ground contact, double insulation and integrated equipment fuse. BS 1363/A angled plug to straight IEC cord connector to EN 60320/C13; Cable type: H05VV-F3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 2.5 m
Technical specifications
Connection (1) | plug type G, angled | |
Connection (2) | C13 jack, straight | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 2.5 m | |
Country code | UK | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | BS 1363 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |