N1/15-SVT2X18AWG-C7/1,80M SW9005 | FELLER
Device connection line, North America, plug type A, straight on C7 jack, straight, SVT 2 x AWG 18, black, 1.8 m
Order No.: 88F336
EAN: 4099891097202
MPN:
N1/15-SVT2X18AWG-C7/1,80M SW9005
Unit Price (€ / pc.)
4.4982 € *
Available: 951 pcs.
Leadtime: 12 Weeks **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
3.9508 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables to US standards, type Feller N1/15/C7.
Straight plug to NEMA 1-15 to small appliance jack to EN 60320/C7; Cable type: SVT2x18AWG. Rated voltage: 125 VAC. Rated current: 7.0 A.
Type: black, 1.8 m
Technical specifications
Connection (1) | plug type A, straight | |
Connection (2) | C7 jack, straight | |
Version | power cord | |
AWG cross-section | AWG 18 | |
Colour | black | |
Cable type | SVT 2 x AWG 18 | |
Cable length | 1.8 m | |
Country code | North America | |
Rated current | 7 A | |
Standard connection 1 | NEMA 1-15 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |