VIIG-H05VVF3G150-C19/3,00M SW9005 | FELLER
Device connection line, Europe, plug type E + F, straight on C19 jack, straight, H05VV-F3G1.5mm², black, 3 m
Order No.: 88F3342
EAN: 4099891097172
MPN:
VIIG-H05VVF3G150-C19/3,00M SW9005
Unit Price (€ / pc.)
12.8520 € *
Available: 447 pcs.
Next delivery: 1,550 pcs. on 2024-04-26
Leadtime: 12 Weeks **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
10 pcs.
11.2931 €
50 pcs.
10.5315 €
150 pcs.
10.0674 €
500 pcs.
9.5676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type Feller VII G/C19.
Straight Schuko-style CEE (7) VII plug to IEC cord connector to EN 60320/C19; Cable type: H05VV-F3G1.50 mm². Rated voltage: 250 VAC. Rated current: 16 A.
Type: black, 3.0 m
Technical specifications
Connection (1) | plug type E + F, straight | |
Connection (2) | C19 jack, straight | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.5mm² | |
Cable length | 3 m | |
Country code | Europe | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |