XVI-H05VVH2F2X075-C7W/1,80M SW9005 | FELLER
Device connection line, Europe, plug type C, straight on C7 jack, angled, H05VVH2-F2x0.75mm², black, 1.8 m
Order No.: 88F334
EAN: 4099891097165
MPN:
XVI-H05VVH2F2X075-C7W/1,80M SW9005
Unit Price (€ / pc.)
4.6172 € *
Available: 470 pcs.
Leadtime: 12 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.0579 €
100 pcs.
3.5581 €
250 pcs.
3.4272 €
1000 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type Feller XVI/C7W.
Straight, flat power plug to EN 50075 to angled small appliance jack to EN 60320/C7; Cable type: H05VVH2F2x0.75 mm². Rated voltage: 250 VAC. Rated current: 2.5 A.
Type: black, 1.8 m
Technical specifications
Connection (1) | plug type C, straight | |
Connection (2) | C7 jack, angled | |
Version | power cord | |
Colour | black | |
Cable type | H05VVH2-F2x0.75mm² | |
Cable length | 1.8 m | |
Country code | Europe | |
Cable cross-section | 0.75 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | EN 50075 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |