VII-H05VVF3G075-C13W/2,00M SW9005 | FELLER
Device connection line, Europe, plug type E + F, angled on C13 jack, angled, H05VV-F3G0.75mm², black, 2 m, VII-H05VVF3G075-C13W/2,00M SW9005
Order No.: 88F314
EAN: 4099891097066
MPN:
VII-H05VVF3G075-C13W/2,00M SW9005
Unit Price (€ / pc.)
5.8905 € *
Available: 2,254 pcs.
Leadtime: 12 Weeks **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.1646 €
100 pcs.
4.5458 €
250 pcs.
4.3673 €
1000 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type Feller VII/C13W.
With ground contact and double insulation; Cable: angled Schuko-style CEE (7) VII plug to angled IEC cord connector to EN 60320/C13. Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 2.0 m
Technical specifications
Connection (1) | plug type E + F, angled | |
Connection (2) | C13 jack, angled | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G0.75mm² | |
Cable length | 2 m | |
Country code | Europe | |
Cable cross-section | 0.75 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |