C14G-H053G1/1,7M-AT-2XH05F3G1-C13/0,65 | FELLER
Distributor, International, C14-plug, straight on 2 x C13 jack, straight, H05VV-F3G1.0mm², black, 2.35 m, C14G-H053G1/1,7M-AT-2XH05F3G1-C13/0,65
Power cables, CEE to two IEC appliance connectors, type Feller VII-AT1-C13.
Molded Schuko-style angled plug to CEE (7) VII on one end, other end splits into two straight IEC cord connectors to EN 60320/C13, 10 A/250 V; Conductor: H05VVF3G 3 x 1.0 mm². Cable length: 1.7 m from the Schuko-style-type plug to the dividing point, 2 x 0.65 m from the dividing point to the IEC cord connector. Color: black.
With IEC appliance connector and Y jacks, type C14G-AT1-C13.
Straight IEC appliance connector to EN 60320-2-2/E on one end, other end splits into two straight IEC cord connectors, otherwise as above.
Type: C14G-AT1-C13, appliance power cable
Connection (1) | C14-plug, straight | |
Connection (2) | 2 x C13 jack, straight | |
Version | distributor | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 2.35 m | |
Country code | International | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Country of origin | HU |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |