VII-H05VVF3G100-C13/3,00M GR7032 | FELLER
Device connection line, Europe, plug type E + F, angled on C13 jack, straight, H05VV-F3G1.0mm², gray, 3 m, VII-H05VVF3G100-C13/3,00M GR7032
Order No.: 88F3042
EAN: 4099891096854
MPN:
VII-H05VVF3G100-C13/3,00M GR7032
Unit Price (€ / pc.)
7.1995 € *
Available: 1,256 pcs.
Leadtime: 12 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.3308 €
100 pcs.
5.5573 €
250 pcs.
5.3431 €
1000 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type Feller VII/C13.
With ground contact and double insulation. Angled Schuko-style plug to CEE (7) VII, opposing end straight IEC cord connector to EN 60320/C13; Cable type: H05VV-F3G0.75 or 1.0 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Conductor cross-section 1.0 mm².
Type: gray, 3.0 m
Technical specifications
Connection (1) | plug type E + F, angled | |
Connection (2) | C13 jack, straight | |
Version | power cord | |
Colour | gray | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 3 m | |
Country code | Europe | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |