KOK 3 N WS | Hirschmann Automation and Control
IEC socket 75 Ω, KOKA 702, 709, 799, 2200 SAT, F6 TSV, screw connection, straight, KOK 3 N WS
Order No.: 71N720
EAN: 4099889830576
MPN:
KOK 3 N WS
Unit Price (€ / pc.)
1.7850 € *
Available: 37 pcs.
Leadtime: On Request **
75 ohm IEC jacks, type Hirschmann KOK 3 N.
With screw terminals for the inner conductor and strain relief, for coax cable with maximum outer diameter of 7.8 mm; Color: white.
Type: KOK 3 N, jack
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | KOKA 702, 709, 799, 2200 SAT, F6 TSV | |
Contact connection | screw connection | |
Connector | IEC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |