WKLS 40 | Lumberg
3.5 mm angle jack plug, 3 pole (stereo), solder connection, plastic, WKLS 40
Unit Price (€ / pc.)
1.6422 € *
Available: 176 pcs.
Leadtime: 11 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled jack plugs, 3-pole, type Lumberg WKLS 40.
3.5 mm, solder terminals; Rated voltage: 34 V AC/DC. Rated current: 1.0 A. Operating temperatures: –20 to +70 °C.
Type: WKLS 40, angled jack plug
Technical specifications
Version | plug | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |