NTP3RC | Neutrik

3.5 mm angle jack plug, 3 pole (stereo), solder connection, metal, NTP3RC

Order No.: 39F1070
EAN: 4099889855234
MPN:
NTP3RC
Series: NTP
Neutrik
NTP3RC Neutrik Phono Connectors
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 94 pcs.
Leadtime: 1 Week **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.0813 €
100 pcs.
4.4625 €
250 pcs.
4.2959 €
1000 pcs.
3.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled jack plugs, 3-pole, type NEUTRIK NTP.

3.5 mm, with solder connection and collet; Cable diameter: 2.0 to 4.5 mm. Conductor cross-section: 0.22 mm² (AWG 24). Rated current per contact: max. 15 A. Contacts: CuZn39Pb3, 2.0 µm nickel-plated. Housing: ZnAl4Cu1. Operating temperatures: - 20 to +65 °C.

Type: NTP3RC, nickel - plated

Technical specifications
Version plug
Colour black
Shell Material metal
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin Diameter 3.5 mm
Pin number 3 pole
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead