932109100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 932109100

Order No.: 51F412
EAN: 4099889744859
MPN:
932109100
GDM 3011 J SW
Series: GDM
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 80 pcs.
Leadtime: 4 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
25 pcs.
2.6299 €
100 pcs.
2.4276 €
250 pcs.
2.3086 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors series GDM, type Hirschmann GDM 20../GDM 30.

+ PE, contact arrangement to DIN EN 175 301-803-A and leading protective ground; Operating voltage/current: series GDM 250 V AC/DC/16 A, series GDML 250 V AC/DC/8.0 A, series GDME 400 VAC/250 VDC/16 A.Creeping current distances/air gaps to VDE 0110/11.72. Insulation group: C. Degree of protection (in plugged and secured state): IP 65. Degree of soiling: 3. Housing and contact block: glass fiber-reinforced polyamide compliant with UL 94 HB, GDME UL 94 V-1. Vibration-proof interlock with bushing screw. Supplied with screws.

With screwed cable gland Pg 11, type GDM 2011/GDM 3011.

For cable diameters from 6.0 to 9.0 mm; Screw terminal: max. 1.5 mm². Color: black. Certifications: VDE, SEV, CSA. Type J: also UR. Operating temperatures: - 40 to +125 °C. The sealing accessories are described below.

Type: GDM 3011 J, 3-pole + PE

Technical specifications
Version DIN shape A
Wiring without circuit
LED display No
Cable cross-section 0.25-1.5 mm²
Rated voltage 250 V
Pin number 3 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Rated voltage
Degree of protection (IP)
Cable cross-section
Version
Type of locking
Pin number
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Degree of protection (IP)
Cable cross-section
Version
Type of locking
Pin number
Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 931952100
Order No.:
 51F410
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931952100
Available: 101 pcs. Leadtime: 2 Weeks **
Total Price: 2.77 € *
1 pcs.
2.7727 €
25 pcs.
2.3681 €
100 pcs.
2.1896 €
250 pcs.
2.0825 €
1000 pcs.
1.9040 €
230 V
IP65
0.25-1.5 mm²
DIN shape A
central screw
3 pole + PE
Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 931969100
Order No.:
 51F400
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931969100
Available: 205 pcs. Leadtime: 2 Weeks **
Total Price: 2.73 € *
1 pcs.
2.7251 €
25 pcs.
2.3205 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
230 V
IP65
0.25-1.5 mm²
DIN shape A
central screw
3 pole + PE
Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 932109100
Order No.:
 51F412
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932109100
Available: 80 pcs. Leadtime: 4 Weeks **
Total Price: 3.11 € *
1 pcs.
3.1059 €
25 pcs.
2.6299 €
100 pcs.
2.4276 €
250 pcs.
2.3086 €
1000 pcs.
2.1182 €
250 V
IP65
0.25-1.5 mm²
DIN shape A
central screw
3 pole + PE
Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 934395100
Order No.:
 51F375
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 934395100
Available: 95 pcs. Leadtime: 7 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
25 pcs.
2.4752 €
100 pcs.
2.2967 €
250 pcs.
2.1777 €
1000 pcs.
1.9992 €
230 V
IP65
0.25-1.5 mm²
DIN shape A
central screw
3 pole + PE