222-510 | WAGO
Mounting adapter, 222-510
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Angular adapter for DIN rails type Wago 222-510
In combination with mounting adapter, type Wago 222-500, to install on TS 35 DIN rails.
Width: 18,5 mm
Height: 21,5 mm
Depth: 42 mm
Color: gray
Technical specifications
Suitable for | DIN rail | |
Accessory Type | mounting adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |