P 5170 | PeakTech
PeakTech Anemometer/Thermometer, P 5170, 5170
Order No.: 24K5638
EAN: 4099891465728
MPN:
P 5170
5170
Unit Price (€ / pc.)
36.295 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Impeller anemometer, 5170, PeakTech
This new impeller anemometer measures air velocities in meters/second, Km/h, feet/minute, knots, and miles per hour, as well as current air temperature while simultaneously showing the two readings on the display.
Features
- 3 5/6-digit 10 mm LCD display (max. 5999)
- Automatic backlight
- Multi-line display for simultaneous display of measured values
- Air temperature display in °C or °F
Technical specifications
Version | Anemometer/Thermometer | |
Air Velocity range | 0 to 30 m/s | |
max. operating temperature | 45 °C | |
min. operating temperature | -10 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |