H-516-6A | Bourns Electronics GmbH
Analogue adjustment knob, 6.35 mm, 15, silver/black, H-516-6A
Order No.: 20H764
EAN: 4099889343649
MPN:
H-516-6A
Unit Price (€ / pc.)
9.7937 € *
Available: 105 pcs.
Next delivery: 70 pcs. on 2024-10-14
Leadtime: 15 Weeks **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
8.6156 €
50 pcs.
8.0325 €
150 pcs.
7.6755 €
500 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob counter, H-516-6A, Bourns Electronics GmbH
Rotary knob counter for use with precision potentiometers or other rotating devices, up to 15 turns. Designed for use with plastic shafts.
Features
- No backlash
- Compact - requires minimal disk space (22.2 mm diameter required)
- RoHS compliant
Technical specifications
Locking | Locking brake | |
Version | analog | |
diameter | 22.8 mm | |
Colour | black | |
For shaft diameter | 6.35 mm | |
Height | 24.8 mm | |
max. number of revolutions | 15 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90291000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |