6623.1000 | Mentor
Analogue adjustment knob, 6.35 mm, 15, silver/black, 6623.1000
Unit Price (€ / pc.)
8.7703 € *
Available: 45 pcs.
Next delivery: 15 pcs. on 2024-10-01
Leadtime: 7 Weeks **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
7.7112 €
50 pcs.
7.1995 €
150 pcs.
6.8782 €
500 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Analog turning knob, 6623.1000, Mentor
The 6623.1000 analog turning knob is designed for use with multi-turn precision rotary potentiometers or other types of switch panel control systems, which require a setting drive.
Technical specifications
Locking | Locking brake | |
Version | analog | |
diameter | 22.8 mm | |
Colour | black | |
For shaft diameter | 6.35 mm | |
Height | 25 mm | |
Material | thermoplastic | |
max. number of revolutions | 15 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |