10068604 | Fischer Elektronik
Aluminum rack profile, WP 12 G, perforated, 1.0 m
Unit Price (€ / pc.)
16.6481 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
10 pcs.
14.6489 €
50 pcs.
13.6493 €
150 pcs.
13.0543 €
500 pcs.
12.3879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum rack profiles, bright, type WP.
Type: WP 12 G, perforated, 1.0 m
Technical specifications
Version | perforated | |
Colour | natural | |
Length | 1 m | |
Material | aluminum | |
Accessory Type | rack profile |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |