10005928 | Fischer Elektronik
Aluminium oxide wafer for semiconductors, 10005928
Unit Price (€ / pc.)
3.9270 € *
Available: 61 pcs.
Leadtime: 15 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.4510 €
100 pcs.
3.0345 €
250 pcs.
2.9155 €
1000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum oxide wafers for semiconductors, type Fischer AOS.
Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.
Design 3, type AOS.
Type: AOS 218/247–1, 25.0 x 21.0 mm, thickness 1.5 mm
Technical specifications
Version | aluminium oxide wafer | |
Width | 21 mm | |
Thickness | 1.5 mm | |
Dielectric strength | 10000 V/mm | |
Suitable for | TO-218 | |
Length | 25 mm | |
Material | Al2O3 ceramic |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |