2015-1A | Sheets, Plates

Aluminum panel, 152, 1.5/100 x 150 mm

Order No.: 18H922
EAN: 4099889577389
MPN:
2015-1A
2015-1A Sheets, Plates
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
25 pcs.
2.5942 €
100 pcs.
2.4038 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum panels, type Ab.

Medium hardness, especially for equipment and chassis engineering.

Technical attributes (type, plate thickness, format): 152, 1.5/100 x 150 mm.

Technical specifications
Width 150 mm
Height 1.5 mm
Length 100 mm
Material aluminum
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes