2010-5 | Sheets, Plates

Aluminum panel, 106, 1.0/200 x 300 mm

Order No.: 18H912
EAN: 4099889577365
MPN:
2010-5
default L
Image may differ
Unit Price (€ / pc.)
17.3859 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
10 pcs.
15.3034 €
50 pcs.
14.2681 €
150 pcs.
13.6255 €
500 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum panels, type Ab.

Medium hardness, especially for equipment and chassis engineering.

Technical attributes (type, plate thickness, format): 106, 1.0/200 x 300 mm

Technical specifications
Width 300 mm
Height 1 mm
Length 200 mm
Material aluminum
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Aluminum panel, 153, 1.5/100 x 200 mm
Order No.:
 18H924
Manufacturer SKU:
 2015-2
Available: 28 pcs. Leadtime: On Request **
Total Price: 3.75 € *
1 pcs.
3.7485 €
10 pcs.
3.3082 €
100 pcs.
2.8917 €
250 pcs.
2.7846 €
1000 pcs.
2.6061 €
200 mm
100 mm
1.5 mm
aluminum
Aluminum panel, 151, 1.5/100 x 100 mm
Order No.:
 18H920
Manufacturer SKU:
 2015-1
Available: 62 pcs. Leadtime: On Request **
Total Price: 1.90 € *
1 pcs.
1.9040 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4161 €
1000 pcs.
1.2971 €
100 mm
100 mm
1.5 mm
aluminum
Aluminum panel, 154, 1.5/200 x 200 mm
Order No.:
 18H926
Manufacturer SKU:
 2015-4
Available: 15 pcs. Leadtime: 2 Weeks **
Total Price: 24.45 € *
5 pcs.
4.8909 €
10 pcs.
4.3435 €
25 pcs.
3.9270 €
50 pcs.
3.5700 €
200 mm
200 mm
1.5 mm
aluminum
Aluminum panel, 101, 1.0/100 x 100 mm
Order No.:
 18H900
Manufacturer SKU:
 2010-1
Available: 488 pcs. Leadtime: On Request **
Total Price: 4.88 € *
5 pcs.
0.9758 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
100 mm
100 mm
1 mm
aluminum
Aluminum panel, 155, 1.5/200 x 300 mm
Order No.:
 18H930
Manufacturer SKU:
 2015-5
Available: 26 pcs. Leadtime: On Request **
Total Price: 10.96 € *
1 pcs.
10.9599 €
10 pcs.
9.6509 €
100 pcs.
8.4609 €
250 pcs.
8.1396 €
1000 pcs.
7.6041 €
300 mm
200 mm
1.5 mm
aluminum
Aluminum panel, 201, 2.0/200 x 400 mm
Order No.:
 18H940
Manufacturer SKU:
 2020-5A
Available: 20 pcs. Leadtime: On Request **
Total Price: 13.46 € *
1 pcs.
13.4589 €
10 pcs.
11.8524 €
50 pcs.
11.0313 €
150 pcs.
10.5553 €
500 pcs.
10.0079 €
400 mm
200 mm
2 mm
aluminum
Aluminum panel, 205, 2.0/300 x 400 mm
Order No.:
 18H948
Manufacturer SKU:
 2020-7
Available: 12 pcs. Leadtime: On Request **
Total Price: 24.34 € *
1 pcs.
24.3355 €
10 pcs.
21.4200 €
50 pcs.
19.9682 €
150 pcs.
19.0876 €
500 pcs.
18.1118 €
400 mm
300 mm
2 mm
aluminum
Aluminum panel, 204, 2.0/300 x 300 mm
Order No.:
 18H946
Manufacturer SKU:
 2020-6
Available: 7 pcs. Leadtime: On Request **
Total Price: 13.97 € *
1 pcs.
13.9706 €
10 pcs.
12.2927 €
50 pcs.
11.4597 €
150 pcs.
10.9480 €
500 pcs.
10.4006 €
300 mm
300 mm
2 mm
aluminum
Aluminum panel, 106, 1.0/200 x 300 mm
Order No.:
 18H912
Manufacturer SKU:
 2010-5
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 17.39 € *
1 pcs.
17.3859 €
10 pcs.
15.3034 €
50 pcs.
14.2681 €
150 pcs.
13.6255 €
500 pcs.
12.9472 €
300 mm
200 mm
1 mm
aluminum
Aluminum panel, 152, 1.5/100 x 150 mm
Order No.:
 18H922
Manufacturer SKU:
 2015-1A
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.06 € *
1 pcs.
3.0583 €
25 pcs.
2.5942 €
100 pcs.
2.4038 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €
150 mm
100 mm
1.5 mm
aluminum
Aluminum panel, 103, 1.0/100 x 200 mm
Order No.:
 18H904
Manufacturer SKU:
 2010-2
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.24 € *
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
200 mm
100 mm
1 mm
aluminum
Aluminum panel, 102, 1.0/100 x 150 mm
Order No.:
 18H902
Manufacturer SKU:
 2010-1A
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.03 € *
1 pcs.
3.0345 €
10 pcs.
2.6656 €
100 pcs.
2.3443 €
250 pcs.
2.2491 €
1000 pcs.
2.1063 €
150 mm
100 mm
1 mm
aluminum