077310000 | Rose
Aluminum enclosure, (L x W x H) 36 x 185 x 105 mm, black, IP40, 077310000
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
5 pcs.
24.2403 €
10 pcs.
23.0384 €
50 pcs.
21.8841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rack enclosures made of aluminum, type Rose Multitronic.
EMC compliant version, with PCB guides and mounting groove with spring-cage nuts on the outside; PCB dimensions: max. 100 x 180 mm. Degree of protection: IP 40. Material: AW-AIMgSi, powder coated. Color: black. Thermal resistance: -40 to +100 °C.
With 2 mounting grooves.
Technical attributes (type, PCB guides LF): 77.31 00 00, W 105 x L 185 x H 36 mm, 1 LF
Technical specifications
Width | 185 mm | |
Colour | black | |
Height | 105 mm | |
Length | 36 mm | |
Material | aluminum | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |