TEKAM-21.7 | Teko
Aluminum Profile enclosure, (L x W x H) 100 x 85 x 37 mm, gray, TEKAM-21.7
Unit Price (€ / pc.)
23.3597 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
10 pcs.
21.0392 €
50 pcs.
19.9920 €
100 pcs.
18.9805 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko TEKAM.
Profile enclosure made of anodized aluminum. Surface with polyester coating. With two metal lids, PCBs guides and submerged surface for installation of a keyboard.
Technical attributes (type, dimensions LxWxH, color): TEKAM-21.7, 100 x 85.8 x 36.9 mm, white
Technical specifications
Width | 85 mm | |
Colour | gray | |
Height | 37 mm | |
Length | 100 mm | |
Material | aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |