TEKAL-11/E.30 | Teko
ABS/aluminum Profile enclosure, (L x W x H) 70 x 60 x 31 mm, gray, TEKAL-11/E.30
Unit Price (€ / pc.)
11.7810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.6029 €
50 pcs.
10.0674 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko TEKAL 1-E/TEKAL 2-E.
Profile enclosure made of anodized aluminum. Surface with polyester coating. With two ABS lids and straps for wall mounting, PCBs guides and submerged surface for installation of a keyboard.
Technical attributes (type, dimensions LxWxH. Color: black/dark gray (b/dg), white/light-gray (w/lg)): TEKAL-11/E.30, L 70, W 59.5, H 30.9 mm, w/lg
Technical specifications
Width | 60 mm | |
Colour | gray | |
Height | 31 mm | |
Length | 70 mm | |
Material | ABS/aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |