MTK465.1 | Teko
Aluminum Profile enclosure, (L x W x H) 68 x 43 x 23 mm, silver, MTK465.1
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
10 pcs.
16.7790 €
50 pcs.
15.9341 €
100 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, MTK465.1, Teko
Compact extruded aluminium case with powder coating. Two aluminium front cover panels with two rubber sealing kits to protect against water and from dust. Internal slots for PCB’s. Closing by eight screws.
Technical specifications
Width | 43 mm | |
Colour | silver | |
Height | 23 mm | |
Length | 68 mm | |
Material | aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |