007502011 | Rose

Aluminum Profile enclosure, (L x W x H) 180 x 126 x 49 mm, black/red (RAL 9005), IP65, 007502011

Order No.: 60H2556
EAN: 4099889518191
MPN:
007502011
Series: NOVO
Rose
007502011 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
42.7805 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.78 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7805 €
5 pcs.
40.6385 €
10 pcs.
38.6036 €
50 pcs.
36.6877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Rose NoVoTronic.

Aluminum profile enclosure system for data, PC and measuring and control technology, chip-free interior through externally arranged screw channels, integrated PCB guides, externally arranged function insert strips (except types 07.50 40 10/12); Material enclosure profile/lid: AW-AlMgSi/AC-AlSi 12 (Fe). Degree of protection: IP 65. Finish: powder coating. Color enclosure/function insert strips: deep black (RAL 9005)/ruby red (RAL 3003). Thermal resistance: -40 to +90 °C.

Technical attributes (type, outer dimensions/inner dimensions width, height (H), depth (D)): 07.50 20 11, W 126/100, H 49/36, D 180/160 mm.

Technical specifications
Width 126 mm
Colour black/red
Height 49 mm
Length 180 mm
Material aluminum
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes