TEKAM-31/E.7 | Teko
Aluminum Profile enclosure, (L x W x H) 110 x 106 x 45 mm, gray, TEKAM-31/E.7
Unit Price (€ / pc.)
28.1911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
10 pcs.
25.3708 €
50 pcs.
24.1094 €
100 pcs.
22.9075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, TEKAM-31/E.7, Teko
Extruded aluminium case with powder coating and two rubber sealing kits to protect against water and from dust (IP65). Two metal front panels, internal slots for PCB’s and a recessed area for a keypad membrane.
Technical specifications
Width | 106 mm | |
Colour | gray | |
Height | 45 mm | |
Length | 110 mm | |
Material | aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |