TEKAM-21/E.9 | Teko
Aluminum Profile enclosure, (L x W x H) 100 x 85 x 37 mm, black, TEKAM-21/E.9
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
10 pcs.
21.5866 €
50 pcs.
20.5037 €
100 pcs.
19.4803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, TEKAM-21/E.9, Teko
Extruded aluminium case with powder coating and two rubber sealing kits to protect against water and from dust (IP65). Two metal front panels, internal slots for PCB’s and a recessed area for a keypad membrane.
Technical specifications
Width | 85 mm | |
Colour | black | |
Height | 37 mm | |
Length | 100 mm | |
Material | aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |