TEKAL-12/E.30 | Teko
ABS/aluminum Profile enclosure, (L x W x H) 100 x 60 x 31 mm, gray, TEKAL-12/E.30
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
10 pcs.
11.6144 €
50 pcs.
11.0194 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, TEKAL-12/E.30, Teko
Extruded aluminium case with high quality painted finishing. Two ABS front panels, internal slots for PCB’s and a recessed area for a keypad membrane. Closing by four screws.
Technical specifications
Width | 60 mm | |
Colour | gray | |
Height | 31 mm | |
Length | 100 mm | |
Material | ABS/aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |