MTK6110.9 | Teko
Aluminum Profile enclosure, (L x W x H) 113 x 66 x 18 mm, black, MTK6110.9
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.69 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6933 €
10 pcs.
20.4323 €
50 pcs.
19.4208 €
100 pcs.
18.4331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko MINITEKAL.
Profile enclosure made of anodized aluminum. With 2 aluminum front panels and sealing set. Integrated guide fins for PCBs.
Technical attributes (type, dimensions (L x W x H) color): MTK6110.9, 113 x 66 x 18 mm, black
Technical specifications
Width | 66 mm | |
Colour | black | |
Height | 18 mm | |
Length | 113 mm | |
Material | aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |