MTK465.9 | Teko
Aluminum Profile enclosure, (L x W x H) 68 x 43 x 23 mm, black, MTK465.9
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
10 pcs.
16.7790 €
50 pcs.
15.9341 €
100 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko MINITEKAL.
Profile enclosure made of anodized aluminum. With 2 aluminum front panels and sealing set. Integrated guide fins for PCBs.
Technical attributes (type, dimensions (L x W x H) color): MTK465.9, 68 x 43 x 23 mm, black
Technical specifications
Width | 43 mm | |
Colour | black | |
Height | 23 mm | |
Length | 68 mm | |
Material | aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |