12902-842-01 KARTE M.10ST | Schlemmer

Aluminum label, (L x W) 18 x 37 mm, black/white, Sheet with 10 pcs, 12902-842-01 KARTE M.10ST

Order No.: 14L700
EAN: 4099891429294
MPN:
12902-842-01 KARTE M.10ST
Schlemmer
12902-842-01 KARTE M.10ST Schlemmer Labels
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Aluminum label, (L x W) 18 x 37 mm, black/white, Sheet with 10 pcs, 12902-842-01 KARTE M.10ST
Aluminum label, (L x W) 18 x 37 mm, black/white, Sheet with 10 pcs, 12902-842-01 KARTE M.10ST
Order No.: 14L7414
Manufacturer: Schlemmer
per pck. 3.5581 € *
*incl. VAT plus shipping costs

Aluminum plates, for labeling, type 086.00.

Self-adhesive, neutral, 0.1 mm aluminum film with polypropylene coating, dull. Labeling with all commonly used writing methods. To produce an especially enduring, abrasion- and solvent-proof legend we recommend the use of a typewriter.

With "Tested/date/by" legend as shown in the picture, type 086.00.

Type: 086.00, aluminum plate, 18 x 37 mm strip/10 items

Technical specifications
Number of labels 10
Version label
Width 37 mm
Colour black/white
Length 18 mm
Material aluminum
Packaging Sheet
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement