11451PSLA | Hammond
Enclosure 53x38x31 mm, nature, Al, IP54, 11451PSLA
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Available in 7 Days: 1,657 pcs.
Leadtime: 1 Week **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.6410 €
100 pcs.
4.0698 €
250 pcs.
3.9151 €
1000 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond ..PSLA.
Rugged, light-weight aluminum die-cast enclosure for applications requiring good EMC properties; Degree of protection: IP 54.
Technical attributes (type, outer dimensions L, W, H): 11451PSLA, L 53, W 38, H 31 mm
Technical specifications
Width | 38 mm | |
Colour | natural | |
Height | 31 mm | |
Length | 52.5 mm | |
Material | die-cast aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |