94122200.MT1 | Bopla

Aluminum enclosure, (L x W x H) 200 x 98.5 x 32.8 mm, gray, IP65, 94122200.MT1

Order No.: 60H560
EAN: 4099889519785
MPN:
94122200.MT1
Series: ALUSTYLE
Bopla
94122200.MT1 Bopla General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
70.4123 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
70.41 € *
Price list
Quantity
Price per unit*
1 pcs.
70.4123 €
5 pcs.
63.3556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Bopla ALUSTYLE.

Portable, wall, or bench enclosure; Structure: entire top panel with evenly distributed grooves of the same grid. Material: extruded profile AlMgSi0.5, die-cast lid of zinc alloy Z410. Degree of protection: IP 65. Color: graphite-gray, height (outer): 32.8 mm. Supplied with enclosure, 2 covering lids, colored cover seals and decorative strips.

Technical attributes (type, outer dimensions: L, color (seal and decorative strip)): ASPH 1030-200, L 200, W 98.5 mm, red

Technical specifications
Width 98.5 mm
Colour gray
Height 32.8 mm
Length 200 mm
Material aluminum
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes