1550D | Hammond
Aluminum enclosure, (L x W x H) 115 x 64 x 55 mm, natural, IP54, 1550D
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Available in 7 Days: 793 pcs.
Leadtime: 1 Week **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.5680 €
50 pcs.
7.7112 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1550D, Hammond
Rugged die-cast aluminum electronic instrument enclosure. Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
Technical specifications
Width | 64 mm | |
Colour | natural | |
Height | 55 mm | |
Length | 115 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |